


SRHR-4080 | |
|---|---|
DigiKey Part Number | RPC2111-ND |
Manufacturer | |
Manufacturer Product Number | SRHR-4080 |
Description | SNAP RIVET 0.157" NYLON TAN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.157" (3.99mm) Snap Rivet 0.217" ~ 0.256" (5.51mm ~ 6.50mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SRHR-4080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.157" (3.99mm) | |
Rivet Length | 0.310" (7.87mm) | |
Head Diameter | 0.315" (8.00mm) | |
Head Height | 0.071" (1.80mm) | |
Hole Diameter | 0.163" (4.14mm) | |
Grip Range | 0.217" ~ 0.256" (5.51mm ~ 6.50mm) | |
Features | Heat Resistant | |
Color | Tan | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 5 | 0,57000 € | 2,85 € |
| 10 | 0,52900 € | 5,29 € |
| 25 | 0,48400 € | 12,10 € |
| 50 | 0,45380 € | 22,69 € |
| 100 | 0,42680 € | 42,68 € |
| 250 | 0,39548 € | 98,87 € |
| 500 | 0,37472 € | 187,36 € |
| 1.000 | 0,35614 € | 356,14 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

