


SRHR-4060 | |
|---|---|
DigiKey Part Number | RPC3241-ND |
Manufacturer | |
Manufacturer Product Number | SRHR-4060 |
Description | SNAP RIVET 0.157" NYLON TAN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.157" (3.99mm) Snap Rivet 0.138" ~ 0.177" (3.51mm ~ 4.50mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SRHR-4060 Models |
Category | Head Diameter 0.315" (8.00mm) |
Manufacturer Essentra Components | Head Height 0.071" (1.80mm) |
Series | Hole Diameter 0.163" (4.14mm) |
Packaging Bulk | Grip Range 0.138" ~ 0.177" (3.51mm ~ 4.50mm) |
Part Status Active | Features Heat Resistant |
Type Snap Rivet | Color Tan |
Rivet Diameter 0.157" (3.99mm) | Material Nylon |
Rivet Length 0.236" (5.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,54200 € | 2,71 € |
| 10 | 0,50400 € | 5,04 € |
| 25 | 0,46080 € | 11,52 € |
| 50 | 0,43180 € | 21,59 € |
| 100 | 0,40610 € | 40,61 € |
| 250 | 0,37624 € | 94,06 € |
| 500 | 0,35642 € | 178,21 € |
| 1.000 | 0,33868 € | 338,68 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

