


SRHR-4050 | |
|---|---|
DigiKey Part Number | RPC5179-ND |
Manufacturer | |
Manufacturer Product Number | SRHR-4050 |
Description | SNAP RIVET 0.157" NYLON TAN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.157" (3.99mm) Snap Rivet 0.098" ~ 0.138" (2.50mm ~ 3.51mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SRHR-4050 Models |
Category | Head Diameter 0.315" (8.00mm) |
Manufacturer Essentra Components | Head Height 0.071" (1.80mm) |
Series | Hole Diameter 0.163" (4.14mm) |
Packaging Bulk | Grip Range 0.098" ~ 0.138" (2.50mm ~ 3.51mm) |
Part Status Active | Features Heat Resistant |
Type Snap Rivet | Color Tan |
Rivet Diameter 0.157" (3.99mm) | Material Nylon |
Rivet Length 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 5 | 0,53000 € | 2,65 € |
| 10 | 0,49300 € | 4,93 € |
| 25 | 0,45040 € | 11,26 € |
| 50 | 0,42200 € | 21,10 € |
| 100 | 0,39690 € | 39,69 € |
| 250 | 0,36764 € | 91,91 € |
| 500 | 0,34824 € | 174,12 € |
| 1.000 | 0,33087 € | 330,87 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

