0.138" (3.51mm) Snap Rivet 0.118" ~ 0.157" (3.00mm ~ 3.99mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.138" (3.51mm) Snap Rivet 0.118" ~ 0.157" (3.00mm ~ 3.99mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

SRHR-3555

DigiKey Part Number
RPC5178-ND
Manufacturer
Manufacturer Product Number
SRHR-3555
Description
SNAP RIVET 0.138" NYLON TAN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.138" (3.51mm) Snap Rivet 0.118" ~ 0.157" (3.00mm ~ 3.99mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
SRHR-3555 Models
Product Attributes
Filter Similar Products
Category
Head Diameter
0.252" (6.40mm)
Manufacturer
Essentra Components
Head Height
0.063" (1.60mm) 1/16"
Series
Hole Diameter
0.144" (3.66mm)
Packaging
Bulk
Grip Range
0.118" ~ 0.157" (3.00mm ~ 3.99mm)
Part Status
Active
Features
Heat Resistant
Type
Snap Rivet
Color
Tan
Rivet Diameter
0.138" (3.51mm)
Material
Nylon
Rivet Length
0.217" (5.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.090
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,65000 €0,65 €
50,54000 €2,70 €
100,50200 €5,02 €
250,45880 €11,47 €
500,43040 €21,52 €
1000,40470 €40,47 €
2500,37492 €93,73 €
5000,35518 €177,59 €
1.0000,33750 €337,50 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €