


SRHR-3545 | |
|---|---|
DigiKey Part Number | RPC3240-ND |
Manufacturer | |
Manufacturer Product Number | SRHR-3545 |
Description | SNAP RIVET 0.138" NYLON TAN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.138" (3.51mm) Snap Rivet 0.087" ~ 0.122" (2.21mm ~ 3.10mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SRHR-3545 Models |
Category | Head Diameter 0.252" (6.40mm) |
Manufacturer Essentra Components | Head Height 0.063" (1.60mm) 1/16" |
Series | Hole Diameter 0.144" (3.66mm) |
Packaging Bulk | Grip Range 0.087" ~ 0.122" (2.21mm ~ 3.10mm) |
Part Status Active | Features Heat Resistant |
Type Snap Rivet | Color Tan |
Rivet Diameter 0.138" (3.51mm) | Material Nylon |
Rivet Length 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 5 | 0,52000 € | 2,60 € |
| 10 | 0,48400 € | 4,84 € |
| 25 | 0,44160 € | 11,04 € |
| 50 | 0,41380 € | 20,69 € |
| 100 | 0,38910 € | 38,91 € |
| 250 | 0,36036 € | 90,09 € |
| 500 | 0,34128 € | 170,64 € |
| 1.000 | 0,32425 € | 324,25 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

