


SRHR-3535 | |
|---|---|
DigiKey Part Number | RP1000-ND |
Manufacturer | |
Manufacturer Product Number | SRHR-3535 |
Description | SNAP RIVET 0.138" NYLON TAN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.138" (3.51mm) Snap Rivet 0.047" ~ 0.083" (1.19mm ~ 2.11mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SRHR-3535 Models |
Category | Head Diameter 0.252" (6.40mm) |
Manufacturer Essentra Components | Head Height 0.063" (1.60mm) 1/16" |
Series | Hole Diameter 0.144" (3.66mm) |
Packaging Bulk | Grip Range 0.047" ~ 0.083" (1.19mm ~ 2.11mm) |
Part Status Active | Features Heat Resistant |
Type Snap Rivet | Color Tan |
Rivet Diameter 0.138" (3.51mm) | Material Nylon |
Rivet Length 0.138" (3.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30730 € | 307,30 € |
| Unit Price without VAT: | 0,30730 € |
|---|---|
| Unit Price with VAT: | 0,36569 € |

