


SRHR-3035 | |
|---|---|
DigiKey Part Number | RPC5174-ND |
Manufacturer | |
Manufacturer Product Number | SRHR-3035 |
Description | SNAP RIVET 0.118" NYLON TAN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.118" (3.00mm) Snap Rivet 0.039" ~ 0.079" (0.99mm ~ 2.01mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SRHR-3035 Models |
Category | Head Diameter 0.252" (6.40mm) |
Manufacturer Essentra Components | Head Height 0.063" (1.60mm) 1/16" |
Series | Hole Diameter 0.124" (3.15mm) |
Packaging Bulk | Grip Range 0.039" ~ 0.079" (0.99mm ~ 2.01mm) |
Part Status Active | Features Heat Resistant |
Type Snap Rivet | Color Tan |
Rivet Diameter 0.118" (3.00mm) | Material Nylon |
Rivet Length 0.140" (3.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,54200 € | 2,71 € |
| 10 | 0,50400 € | 5,04 € |
| 25 | 0,46000 € | 11,50 € |
| 50 | 0,43100 € | 21,55 € |
| 100 | 0,40540 € | 40,54 € |
| 250 | 0,37556 € | 93,89 € |
| 500 | 0,35574 € | 177,87 € |
| 1.000 | 0,33803 € | 338,03 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

