


SRH-3570 | |
|---|---|
DigiKey Part Number | RPC3239-ND |
Manufacturer | |
Manufacturer Product Number | SRH-3570 |
Description | SNAP RIVET 0.138" NYLON BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.138" (3.51mm) Snap Rivet 0.177" ~ 0.217" (4.50mm ~ 5.51mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SRH-3570 Models |
Category | Rivet Length 0.390" (9.91mm) |
Manufacturer Essentra Components | Head Diameter 0.236" (5.99mm) |
Series | Head Height 0.039" (0.99mm) |
Packaging Bulk | Hole Diameter 0.144" (3.66mm) |
Part Status Active | Grip Range 0.177" ~ 0.217" (4.50mm ~ 5.51mm) |
Type Snap Rivet | Color Black |
Rivet Diameter 0.138" (3.51mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,39600 € | 1,98 € |
| 10 | 0,36900 € | 3,69 € |
| 25 | 0,33600 € | 8,40 € |
| 50 | 0,31420 € | 15,71 € |
| 100 | 0,29500 € | 29,50 € |
| 250 | 0,27276 € | 68,19 € |
| 500 | 0,25796 € | 128,98 € |
| 1.000 | 0,24475 € | 244,75 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

