0.138" (3.51mm) Snap Rivet 0.079" ~ 0.118" (2.01mm ~ 3.00mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.138" (3.51mm) Snap Rivet 0.079" ~ 0.118" (2.01mm ~ 3.00mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

SRH-3545

DigiKey Part Number
RPC5173-ND
Manufacturer
Manufacturer Product Number
SRH-3545
Description
SNAP RIVET 0.138" NYLON BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.138" (3.51mm) Snap Rivet 0.079" ~ 0.118" (2.01mm ~ 3.00mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
SRH-3545 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rivet Length
0.260" (6.60mm)
Manufacturer
Essentra Components
Head Diameter
0.252" (6.40mm)
Series
Head Height
0.039" (0.99mm)
Packaging
Bulk
Hole Diameter
0.144" (3.66mm)
Part Status
Active
Grip Range
0.079" ~ 0.118" (2.01mm ~ 3.00mm)
Type
Snap Rivet
Color
Black
Rivet Diameter
0.138" (3.51mm)
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,43000 €0,43 €
50,35800 €1,79 €
100,33200 €3,32 €
250,30240 €7,56 €
500,28320 €14,16 €
1000,26570 €26,57 €
2500,24540 €61,35 €
5000,23200 €116,00 €
1.0000,22001 €220,01 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €