


SRH-3100 | |
|---|---|
DigiKey Part Number | SRH-3100-ND |
Manufacturer | |
Manufacturer Product Number | SRH-3100 |
Description | SNAP RIVET 0.118" NYLON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.118" (3.00mm) Snap Rivet 0.295" ~ 0.335" (7.49mm ~ 8.51mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.118" (3.00mm) | |
Rivet Length | 0.390" (9.91mm) | |
Head Diameter | 0.252" (6.40mm) | |
Head Height | 0.039" (0.99mm) | |
Hole Diameter | 0.124" (3.15mm) | |
Grip Range | 0.295" ~ 0.335" (7.49mm ~ 8.51mm) | |
Features | - | |
Color | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,40200 € | 2,01 € |
| 10 | 0,37400 € | 3,74 € |
| 25 | 0,34000 € | 8,50 € |
| 50 | 0,31820 € | 15,91 € |
| 100 | 0,29870 € | 29,87 € |
| 250 | 0,27620 € | 69,05 € |
| 500 | 0,26120 € | 130,60 € |
| 1.000 | 0,24783 € | 247,83 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

