
SRH-3090 | |
|---|---|
DigiKey Part Number | SRH-3090-ND |
Manufacturer | |
Manufacturer Product Number | SRH-3090 |
Description | SNAP RIVET 0.118" NYLON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.118" (3.00mm) Snap Rivet 0.256" ~ 0.295" (6.50mm ~ 7.49mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.118" (3.00mm) | |
Rivet Length | 0.350" (8.89mm) | |
Head Diameter | 0.252" (6.40mm) | |
Head Height | 0.039" (0.99mm) | |
Hole Diameter | 0.124" (3.15mm) | |
Grip Range | 0.256" ~ 0.295" (6.50mm ~ 7.49mm) | |
Features | - | |
Color | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23938 € | 239,38 € |
| Unit Price without VAT: | 0,23938 € |
|---|---|
| Unit Price with VAT: | 0,28486 € |

