


SRH-3055 | |
|---|---|
DigiKey Part Number | RPC5170-ND |
Manufacturer | |
Manufacturer Product Number | SRH-3055 |
Description | SNAP RIVET 0.118" NYLON BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.118" (3.00mm) Snap Rivet 0.118" ~ 0.157" (3.00mm ~ 4.00mm) Grip Range Nylon |
Datasheet | Datasheet |
Category | Rivet Length 0.260" (6.60mm) |
Manufacturer Essentra Components | Head Diameter 0.252" (6.40mm) |
Series | Head Height 0.039" (0.99mm) |
Packaging Bulk | Hole Diameter 0.124" (3.15mm) |
Part Status Active | Grip Range 0.118" ~ 0.157" (3.00mm ~ 4.00mm) |
Type Snap Rivet | Color Black |
Rivet Diameter 0.118" (3.00mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 5 | 0,35800 € | 1,79 € |
| 10 | 0,33200 € | 3,32 € |
| 25 | 0,30240 € | 7,56 € |
| 50 | 0,28320 € | 14,16 € |
| 100 | 0,26570 € | 26,57 € |
| 250 | 0,24540 € | 61,35 € |
| 500 | 0,23200 € | 116,00 € |
| 1.000 | 0,22001 € | 220,01 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

