


SRCS-5065B | |
|---|---|
DigiKey Part Number | SRCS-5065B-ND |
Manufacturer | |
Manufacturer Product Number | SRCS-5065B |
Description | SNAP RIVET 0.197" NYLON BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.197" (5.00mm) Snap Rivet 0.138" ~ 0.177" (3.51mm ~ 4.50mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SRCS-5065B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.197" (5.00mm) | |
Rivet Length | 0.260" (6.60mm) | |
Head Diameter | 0.390" (9.91mm) | |
Head Height | 0.110" (2.79mm) | |
Hole Diameter | 0.203" (5.16mm) | |
Grip Range | 0.138" ~ 0.177" (3.51mm ~ 4.50mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,30800 € | 1,54 € |
| 10 | 0,28600 € | 2,86 € |
| 25 | 0,25960 € | 6,49 € |
| 50 | 0,24260 € | 12,13 € |
| 100 | 0,22750 € | 22,75 € |
| 250 | 0,20992 € | 52,48 € |
| 500 | 0,19826 € | 99,13 € |
| 1.000 | 0,18784 € | 187,84 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

