


SRCS-4100B | |
|---|---|
DigiKey Part Number | RPC5168-ND |
Manufacturer | |
Manufacturer Product Number | SRCS-4100B |
Description | SNAP RIVET 0.157" NYLON BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.157" (3.99mm) Snap Rivet 0.295" ~ 0.335" (7.49mm ~ 8.51mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SRCS-4100B Models |
Category | Rivet Length 0.390" (9.91mm) |
Manufacturer Essentra Components | Head Diameter 0.350" (8.89mm) |
Series | Head Height 0.110" (2.79mm) |
Packaging Bulk | Hole Diameter 0.163" (4.14mm) |
Part Status Active | Grip Range 0.295" ~ 0.335" (7.49mm ~ 8.51mm) |
Type Snap Rivet | Color Black |
Rivet Diameter 0.157" (3.99mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,30200 € | 1,51 € |
| 10 | 0,28100 € | 2,81 € |
| 25 | 0,25560 € | 6,39 € |
| 50 | 0,23900 € | 11,95 € |
| 100 | 0,22400 € | 22,40 € |
| 250 | 0,20668 € | 51,67 € |
| 500 | 0,19524 € | 97,62 € |
| 1.000 | 0,18498 € | 184,98 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

