


SRCS-4090W | |
|---|---|
DigiKey Part Number | SRCS-4090W-ND |
Manufacturer | |
Manufacturer Product Number | SRCS-4090W |
Description | SNAP RIVET 0.157" NYLON WHITE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.157" (3.99mm) Snap Rivet 0.256" ~ 0.295" (6.50mm ~ 7.49mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SRCS-4090W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.157" (3.99mm) | |
Rivet Length | 0.350" (8.89mm) | |
Head Diameter | 0.350" (8.89mm) | |
Head Height | 0.110" (2.79mm) | |
Hole Diameter | 0.163" (4.14mm) | |
Grip Range | 0.256" ~ 0.295" (6.50mm ~ 7.49mm) | |
Features | - | |
Color | White | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,30400 € | 1,52 € |
| 10 | 0,28200 € | 2,82 € |
| 25 | 0,25680 € | 6,42 € |
| 50 | 0,24000 € | 12,00 € |
| 100 | 0,22490 € | 22,49 € |
| 250 | 0,20756 € | 51,89 € |
| 500 | 0,19600 € | 98,00 € |
| 1.000 | 0,18569 € | 185,69 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

