


SRCS-4070W | |
|---|---|
DigiKey Part Number | RPC5167-ND |
Manufacturer | |
Manufacturer Product Number | SRCS-4070W |
Description | SNAP RIVET 0.157" NYLON WHITE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.157" (3.99mm) Snap Rivet 0.177" ~ 0.217" (4.50mm ~ 5.51mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SRCS-4070W Models |
Category | Rivet Length 0.280" (7.11mm) |
Manufacturer Essentra Components | Head Diameter 0.350" (8.89mm) |
Series | Head Height 0.110" (2.79mm) |
Packaging Bulk | Hole Diameter 0.163" (4.14mm) |
Part Status Active | Grip Range 0.177" ~ 0.217" (4.50mm ~ 5.51mm) |
Type Snap Rivet | Color White |
Rivet Diameter 0.157" (3.99mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 5 | 0,29800 € | 1,49 € |
| 10 | 0,27600 € | 2,76 € |
| 25 | 0,25080 € | 6,27 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

