


SRCS-4060W | |
|---|---|
DigiKey Part Number | RPC5165-ND |
Manufacturer | |
Manufacturer Product Number | SRCS-4060W |
Description | SNAP RIVET 0.157" NYLON WHITE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.157" (3.99mm) Snap Rivet 0.138" ~ 0.177" (3.51mm ~ 4.50mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SRCS-4060W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.157" (3.99mm) | |
Rivet Length | 0.240" (6.10mm) | |
Head Diameter | 0.350" (8.89mm) | |
Head Height | 0.110" (2.79mm) | |
Hole Diameter | 0.163" (4.14mm) | |
Grip Range | 0.138" ~ 0.177" (3.51mm ~ 4.50mm) | |
Features | - | |
Color | White | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 5 | 0,30000 € | 1,50 € |
| 10 | 0,27700 € | 2,77 € |
| 25 | 0,25240 € | 6,31 € |
| 50 | 0,23580 € | 11,79 € |
| 100 | 0,22110 € | 22,11 € |
| 250 | 0,20396 € | 50,99 € |
| 500 | 0,19260 € | 96,30 € |
| 1.000 | 0,18246 € | 182,46 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

