
SRC-7-01 | |
|---|---|
DigiKey Part Number | SRC-7-01-ND |
Manufacturer | |
Manufacturer Product Number | SRC-7-01 |
Description | CBL CLIP WIRE SADDLE NAT ARROW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Split Arrowhead, Winged 0.438" (11.13mm) |
Datasheet | Datasheet |
EDA/CAD Models | SRC-7-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Round | |
Opening Size | 0.438" (11.13mm) | |
Mounting Type | Split Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.010" (25.65mm) | |
Width | 0.200" (5.08mm) | |
Height | 0.690" (17.53mm) | |
Panel Hole Size | 0.250" (6.35mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.390" (9.91mm) | |
Panel Thickness | 0.050" ~ 0.060" (1.27mm ~ 1.52mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14722 € | 147,22 € |
| Unit Price without VAT: | 0,14722 € |
|---|---|
| Unit Price with VAT: | 0,17519 € |

