


SRC-10-01 | |
|---|---|
DigiKey Part Number | SRC-10-01-ND |
Manufacturer | |
Manufacturer Product Number | SRC-10-01 |
Description | CBL CLIP WIRE SADDLE NAT ARROW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Split Arrowhead, Winged 0.625" (15.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | SRC-10-01 Models |
Category | Color Natural |
Manufacturer Essentra Components | Length 1.010" (25.65mm) |
Series | Width 0.200" (5.08mm) |
Packaging Bulk | Height 0.900" (22.86mm) |
Part Status Active | Panel Hole Size 0.250" (6.35mm) |
Type Clip, Wire Saddle | Material Flammability Rating UL94 V-2 |
Type Attributes Round | Bundle Center to Mounting Center 0.500" (12.70mm) |
Opening Size 0.625" (15.88mm) | Panel Thickness 0.050" ~ 0.060" (1.27mm ~ 1.52mm) |
Mounting Type Split Arrowhead, Winged | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13347 € | 133,47 € |
| Unit Price without VAT: | 0,13347 € |
|---|---|
| Unit Price with VAT: | 0,15883 € |

