
SRB-F-5 | |
|---|---|
DigiKey Part Number | RP463-ND |
Manufacturer | |
Manufacturer Product Number | SRB-F-5 |
Description | BUSHING W/STR RELIEF PA BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
EDA/CAD Models | SRB-F-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | SPT-2, SPT-3, HPN | |
Panel Thickness | 0.130" (3.30mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57752 € | 288,76 € |
| Unit Price without VAT: | 0,57752 € |
|---|---|
| Unit Price with VAT: | 0,68725 € |

