


SR-6080B | |
|---|---|
DigiKey Part Number | RPC1427-ND |
Manufacturer | |
Manufacturer Product Number | SR-6080B |
Description | SNAP RIVET 0.236" NYLON BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.236" (5.99mm) Snap Rivet 0.138" ~ 0.217" (3.51mm ~ 5.51mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SR-6080B Models |
Category | Rivet Length 0.315" (8.00mm) |
Manufacturer Essentra Components | Head Diameter 0.472" (11.99mm) |
Series | Head Height 0.118" (3.00mm) |
Packaging Bulk | Hole Diameter 0.242" (6.15mm) |
Part Status Active | Grip Range 0.138" ~ 0.217" (3.51mm ~ 5.51mm) |
Type Snap Rivet | Color Black |
Rivet Diameter 0.236" (5.99mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,45600 € | 2,28 € |
| 10 | 0,42400 € | 4,24 € |
| 25 | 0,38680 € | 9,67 € |
| 50 | 0,36220 € | 18,11 € |
| 100 | 0,34040 € | 34,04 € |
| 250 | 0,31500 € | 78,75 € |
| 500 | 0,29814 € | 149,07 € |
| 1.000 | 0,28307 € | 283,07 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |


