


SR-5075W | |
|---|---|
DigiKey Part Number | RPC5152-ND |
Manufacturer | |
Manufacturer Product Number | SR-5075W |
Description | SNAP RIVET 0.197" NYLON WHITE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.197" (5.00mm) Snap Rivet 0.177" ~ 0.217" (4.50mm ~ 5.51mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SR-5075W Models |
Category | Rivet Length 0.295" (7.50mm) |
Manufacturer Essentra Components | Head Diameter 0.354" (8.99mm) |
Series | Head Height 0.087" (2.21mm) |
Packaging Bulk | Hole Diameter 0.203" (5.16mm) |
Part Status Active | Grip Range 0.177" ~ 0.217" (4.50mm ~ 5.51mm) |
Type Snap Rivet | Color White |
Rivet Diameter 0.197" (5.00mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,38600 € | 1,93 € |
| 10 | 0,35700 € | 3,57 € |
| 25 | 0,32560 € | 8,14 € |
| 50 | 0,30460 € | 15,23 € |
| 100 | 0,28600 € | 28,60 € |
| 250 | 0,26428 € | 66,07 € |
| 500 | 0,24992 € | 124,96 € |
| 1.000 | 0,23707 € | 237,07 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |


