


SR-5045W | |
|---|---|
DigiKey Part Number | RPC5149-ND |
Manufacturer | |
Manufacturer Product Number | SR-5045W |
Description | SNAP RIVET 0.197" NYLON WHITE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.197" (5.00mm) Snap Rivet 0.059" ~ 0.098" (1.50mm ~ 2.49mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SR-5045W Models |
Category | Rivet Length 0.177" (4.50mm) |
Manufacturer Essentra Components | Head Diameter 0.354" (8.99mm) |
Series | Head Height 0.087" (2.21mm) |
Packaging Bulk | Hole Diameter 0.203" (5.16mm) |
Part Status Active | Grip Range 0.059" ~ 0.098" (1.50mm ~ 2.49mm) |
Type Snap Rivet | Color White |
Rivet Diameter 0.197" (5.00mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 5 | 0,34000 € | 1,70 € |
| 10 | 0,31400 € | 3,14 € |
| 25 | 0,28600 € | 7,15 € |
| 50 | 0,26760 € | 13,38 € |
| 100 | 0,25110 € | 25,11 € |
| 250 | 0,23184 € | 57,96 € |
| 500 | 0,21910 € | 109,55 € |
| 1.000 | 0,20769 € | 207,69 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |


