


SR-4120W | |
|---|---|
DigiKey Part Number | RPC5148-ND |
Manufacturer | |
Manufacturer Product Number | SR-4120W |
Description | SNAP RIVET 0.158" NYLON WHITE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.158" (4.01mm) Snap Rivet 0.354" ~ 0.413" (8.99mm ~ 10.49mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SR-4120W Models |
Category | Rivet Length 0.470" (11.94mm) |
Manufacturer Essentra Components | Head Diameter 0.315" (8.00mm) |
Series | Head Height 0.071" (1.80mm) |
Packaging Bulk | Hole Diameter 0.163" (4.14mm) |
Part Status Active | Grip Range 0.354" ~ 0.413" (8.99mm ~ 10.49mm) |
Type Snap Rivet | Color White |
Rivet Diameter 0.158" (4.01mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,35000 € | 1,75 € |
| 10 | 0,32600 € | 3,26 € |
| 25 | 0,29600 € | 7,40 € |
| 50 | 0,27680 € | 13,84 € |
| 100 | 0,25980 € | 25,98 € |
| 250 | 0,24000 € | 60,00 € |
| 500 | 0,22688 € | 113,44 € |
| 1.000 | 0,21510 € | 215,10 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

