


SR-2664B | |
|---|---|
DigiKey Part Number | RPC5130-ND |
Manufacturer | |
Manufacturer Product Number | SR-2664B |
Description | SNAP RIVET 0.102" NYLON BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.102" (2.59mm) Snap Rivet 0.169" ~ 0.205" (4.29mm ~ 5.21mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SR-2664B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.102" (2.59mm) | |
Rivet Length | 0.252" (6.40mm) | |
Head Diameter | 0.197" (5.00mm) | |
Head Height | 0.055" (1.40mm) | |
Hole Diameter | 0.108" (2.74mm) | |
Grip Range | 0.169" ~ 0.205" (4.29mm ~ 5.21mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 5 | 0,37400 € | 1,87 € |
| 10 | 0,34700 € | 3,47 € |
| 25 | 0,31640 € | 7,91 € |
| 50 | 0,29580 € | 14,79 € |
| 100 | 0,27760 € | 27,76 € |
| 250 | 0,25652 € | 64,13 € |
| 500 | 0,24254 € | 121,27 € |
| 1.000 | 0,23003 € | 230,03 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

