


SR-2648W | |
|---|---|
DigiKey Part Number | RPC2107-ND |
Manufacturer | |
Manufacturer Product Number | SR-2648W |
Description | SNAP RIVET 0.102" NYLON WHITE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.102" (2.59mm) Snap Rivet 0.106" ~ 0.142" (2.69mm ~ 3.61mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SR-2648W Models |
Category | Rivet Length 0.189" (4.80mm) |
Manufacturer Essentra Components | Head Diameter 0.197" (5.00mm) |
Series | Head Height 0.055" (1.40mm) |
Packaging Bulk | Hole Diameter 0.108" (2.74mm) |
Part Status Active | Grip Range 0.106" ~ 0.142" (2.69mm ~ 3.61mm) |
Type Snap Rivet | Color White |
Rivet Diameter 0.102" (2.59mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,30200 € | 1,51 € |
| 10 | 0,28000 € | 2,80 € |
| 25 | 0,25480 € | 6,37 € |
| 50 | 0,23780 € | 11,89 € |
| 100 | 0,22290 € | 22,29 € |
| 250 | 0,20576 € | 51,44 € |
| 500 | 0,19430 € | 97,15 € |
| 1.000 | 0,18410 € | 184,10 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |


