


SR-2632W | |
|---|---|
DigiKey Part Number | RPC5126-ND |
Manufacturer | |
Manufacturer Product Number | SR-2632W |
Description | SNAP RIVET 0.102" NYLON WHITE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.102" (2.59mm) Snap Rivet 0.039" ~ 0.079" (0.99mm ~ 2.01mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SR-2632W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.102" (2.59mm) | |
Rivet Length | 0.126" (3.20mm) | |
Head Diameter | 0.197" (5.00mm) | |
Head Height | 0.055" (1.40mm) | |
Hole Diameter | 0.108" (2.74mm) | |
Grip Range | 0.039" ~ 0.079" (0.99mm ~ 2.01mm) | |
Features | - | |
Color | White | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 5 | 0,31800 € | 1,59 € |
| 10 | 0,29600 € | 2,96 € |
| 25 | 0,26920 € | 6,73 € |
| 50 | 0,25140 € | 12,57 € |
| 100 | 0,23580 € | 23,58 € |
| 250 | 0,21764 € | 54,41 € |
| 500 | 0,20560 € | 102,80 € |
| 1.000 | 0,19483 € | 194,83 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |


