


SR-2064W | |
|---|---|
DigiKey Part Number | RPC5125-ND |
Manufacturer | |
Manufacturer Product Number | SR-2064W |
Description | SNAP RIVET 0.079" NYLON WHITE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.079" (2.01mm) Snap Rivet 0.173" ~ 0.197" (4.39mm ~ 5.00mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SR-2064W Models |
Category | Rivet Length 0.252" (6.40mm) |
Manufacturer Essentra Components | Head Diameter 0.165" (4.19mm) |
Series | Head Height 0.047" (1.19mm) 3/64" |
Packaging Bulk | Hole Diameter 0.085" (2.16mm) |
Part Status Active | Grip Range 0.173" ~ 0.197" (4.39mm ~ 5.00mm) |
Type Snap Rivet | Color White |
Rivet Diameter 0.079" (2.01mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 5 | 0,46600 € | 2,33 € |
| 10 | 0,43300 € | 4,33 € |
| 25 | 0,39560 € | 9,89 € |
| 50 | 0,37040 € | 18,52 € |
| 100 | 0,34810 € | 34,81 € |
| 250 | 0,32220 € | 80,55 € |
| 500 | 0,30498 € | 152,49 € |
| 1.000 | 0,28959 € | 289,59 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |


