


SR-2032W | |
|---|---|
DigiKey Part Number | RPC5121-ND |
Manufacturer | |
Manufacturer Product Number | SR-2032W |
Description | SNAP RIVET 0.079" NYLON WHITE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.079" (2.01mm) Snap Rivet 0.051" ~ 0.079" (1.30mm ~ 2.01mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SR-2032W Models |
Category | Rivet Length 0.126" (3.20mm) |
Manufacturer Essentra Components | Head Diameter 0.165" (4.19mm) |
Series | Head Height 0.047" (1.19mm) 3/64" |
Packaging Bulk | Hole Diameter 0.085" (2.16mm) |
Part Status Active | Grip Range 0.051" ~ 0.079" (1.30mm ~ 2.01mm) |
Type Snap Rivet | Color White |
Rivet Diameter 0.079" (2.01mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,38000 € | 1,90 € |
| 10 | 0,35400 € | 3,54 € |
| 25 | 0,32240 € | 8,06 € |
| 50 | 0,30160 € | 15,08 € |
| 100 | 0,28310 € | 28,31 € |
| 250 | 0,26160 € | 65,40 € |
| 500 | 0,24738 € | 123,69 € |
| 1.000 | 0,23467 € | 234,67 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |


