SQLEDS2-10-26 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Essentra Components
In Stock: 21.303
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


Essentra Components
In Stock: 727
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 896
Unit Price: 0,24000 €
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 769
Unit Price: 0,24000 €
Datasheet
Image for SQLEDS2-10-26 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQLEDS2-10-26

DigiKey Part Number
SQLEDS2-10-26-ND
Manufacturer
Manufacturer Product Number
SQLEDS2-10-26
Description
LED HOLDER T1 3/4 PVC BLACK
Customer Reference
Detailed Description
T1 3/4 LED Standoff Black PVC 0.625" (15.88mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Color
Black
Length
0.625" (15.88mm)
LED
T1 3/4
Material
PVC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.