


SQLEDS1-4-26 | |
|---|---|
DigiKey Part Number | RPC5115-ND |
Manufacturer | |
Manufacturer Product Number | SQLEDS1-4-26 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | SQLEDS1-4-26 Models |
Category | Color Black |
Manufacturer Essentra Components | Length 0.250" (6.35mm) |
Series | LED T1 |
Packaging Bulk | Material PVC |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,20900 € | 2,09 € |
| 100 | 0,14790 € | 14,79 € |
| 500 | 0,12000 € | 60,00 € |
| 1.000 | 0,11078 € | 110,78 € |
| 2.000 | 0,10293 € | 205,86 € |
| 5.000 | 0,09432 € | 471,60 € |
| 10.000 | 0,08894 € | 889,40 € |
| 25.000 | 0,08306 € | 2.076,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

