


SPNW-9 | |
|---|---|
DigiKey Part Number | SPNW-9-ND |
Manufacturer | |
Manufacturer Product Number | SPNW-9 |
Description | CBL CLAMP P-TYPE FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black, Silver Fastener 0.563" (14.30mm) |
Datasheet | Datasheet |
Category | Material Steel |
Manufacturer Essentra Components | Color Black, Silver |
Series | Width 0.750" (19.05mm) |
Packaging Bulk | Panel Hole Size 0.409" (10.39mm) |
Part Status Obsolete | Material Thickness 0.031" (0.80mm) |
Type Clamp, P-Type | Features Neoprene Protective Coating |
Type Attributes Cushioned | Screw Size 3/8" (M10) |
Opening Size 0.563" (14.30mm) | Bundle Center to Mounting Center 0.850" (21.59mm) |
Mounting Type Fastener | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N-9B-BK | Essentra Components | 1.196 | RPC3126-ND | 0,20000 € | Similar |


