


SPNW-7 | |
|---|---|
DigiKey Part Number | RPC5114-ND |
Manufacturer | |
Manufacturer Product Number | SPNW-7 |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black, Silver Fastener 0.438" (11.13mm) |
Datasheet | Datasheet |
EDA/CAD Models | SPNW-7 Models |
Category | Material Steel |
Manufacturer Essentra Components | Color Black, Silver |
Series | Width 0.750" (19.05mm) |
Packaging Bulk | Panel Hole Size 0.409" (10.39mm) |
Part Status Active | Material Thickness 0.031" (0.80mm) |
Type Clamp, P-Type | Features Neoprene Protective Coating |
Type Attributes Cushioned | Screw Size 3/8" (M10) |
Opening Size 0.438" (11.13mm) | Bundle Center to Mounting Center 0.720" (18.29mm) |
Mounting Type Fastener | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,99400 € | 9,94 € |
| 25 | 0,93200 € | 23,30 € |
| 50 | 0,88720 € | 44,36 € |
| 100 | 0,84500 € | 84,50 € |
| 300 | 0,78187 € | 234,56 € |
| 500 | 0,75416 € | 377,08 € |
| 1.000 | 0,71816 € | 718,16 € |
| 2.500 | 0,67320 € | 1.683,00 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |


