


SPN-11 | |
|---|---|
DigiKey Part Number | RPC3230-ND |
Manufacturer | |
Manufacturer Product Number | SPN-11 |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black, Silver Fastener 0.688" (17.48mm) |
Datasheet | Datasheet |
EDA/CAD Models | SPN-11 Models |
Category | Material Steel |
Manufacturer Essentra Components | Color Black, Silver |
Series | Width 0.650" (16.51mm) |
Packaging Bulk | Panel Hole Size 0.266" (6.76mm) |
Part Status Active | Material Thickness 0.031" (0.80mm) |
Type Clamp, P-Type | Features Santoprene Protective Coating |
Type Attributes Cushioned | Screw Size 1/4" (M6) |
Opening Size 0.688" (17.48mm) | Bundle Center to Mounting Center 0.810" (20.57mm) |
Mounting Type Fastener |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,87500 € | 8,75 € |
| 25 | 0,81920 € | 20,48 € |
| 50 | 0,78000 € | 39,00 € |
| 100 | 0,74280 € | 74,28 € |
| 250 | 0,69624 € | 174,06 € |
| 500 | 0,66298 € | 331,49 € |
| 1.000 | 0,63133 € | 631,33 € |
| 2.500 | 0,59182 € | 1.479,55 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |


