


SPGSG-3 | |
|---|---|
DigiKey Part Number | RP988-ND |
Manufacturer | |
Manufacturer Product Number | SPGSG-3 |
Description | GROMMET EDGE SLOT PE NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Slotted Natural |
Datasheet | Datasheet |
EDA/CAD Models | SPGSG-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Slotted | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.106" ~ 0.164" (2.69mm ~ 4.17mm) | |
Panel Cutout Dimensions | Edging - 100' L (30.48m) | |
Diameter - Inside | - | |
Features | Adhesive | |
Material | Polyethylene (PE) | |
Color | Natural | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,17000 € | 44,17 € |
| 10 | 37,54500 € | 375,45 € |
| 25 | 35,19560 € | 879,89 € |
| 50 | 33,51660 € | 1.675,83 € |
| 100 | 31,91850 € | 3.191,85 € |
| 250 | 29,92284 € | 7.480,71 € |
| Unit Price without VAT: | 44,17000 € |
|---|---|
| Unit Price with VAT: | 52,56230 € |

