
SP2-8-19 | |
|---|---|
DigiKey Part Number | 145-SP2-8-19-ND |
Manufacturer | |
Manufacturer Product Number | SP2-8-19 |
Description | SPACER,LOCK,NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Fit Nylon 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Fit | |
Between Board Height | 0.500" (12.70mm) | |
Length - Overall | 0.813" (20.65mm) | |
Support Hole Diameter | 0.187" (4.75mm) 3/16" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25014 € | 250,14 € |
| Unit Price without VAT: | 0,25014 € |
|---|---|
| Unit Price with VAT: | 0,29767 € |

