


SP2-8-01 | |
|---|---|
DigiKey Part Number | RP412-ND |
Manufacturer | |
Manufacturer Product Number | SP2-8-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | SP2-8-01 Models |
Category | Length - Overall 0.813" (20.65mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.187" (4.75mm) 3/16" |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.500" (12.70mm) 1/2" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17539 € | 175,39 € |
| Unit Price without VAT: | 0,17539 € |
|---|---|
| Unit Price with VAT: | 0,20871 € |

