




SP2-3-01 | |
|---|---|
DigiKey Part Number | RP409-ND |
Manufacturer | |
Manufacturer Product Number | SP2-3-01 |
Description | BOARD SPT SNAP LOCK NYLON 3/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
EDA/CAD Models | SP2-3-01 Models |
Category | Length - Overall 0.502" (12.75mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.187" (4.75mm) 3/16" |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.188" (4.78mm) 3/16" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,25400 € | 1,27 € |
| 10 | 0,23400 € | 2,34 € |
| 25 | 0,21240 € | 5,31 € |
| 50 | 0,19840 € | 9,92 € |
| 100 | 0,18580 € | 18,58 € |
| 250 | 0,17116 € | 42,79 € |
| 500 | 0,16154 € | 80,77 € |
| 1.000 | 0,15289 € | 152,89 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

