Board Support Snap Lock / Snap Lock Nylon 1.000" (25.40mm) 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 1.000" (25.40mm) 1"
Supporting your Project: Printed Circuit Board Solutions

SP2-16-01

DigiKey Part Number
RP416-ND
Manufacturer
Manufacturer Product Number
SP2-16-01
Description
BOARD SUPPORT SNAP LOCK NYLON 1"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 1.000" (25.40mm) 1"
Datasheet
 Datasheet
EDA/CAD Models
SP2-16-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.313" (33.34mm)
Manufacturer
Essentra Components
Support Hole Diameter
0.187" (4.75mm) 3/16"
Series
Support Panel Thickness
0.062" (1.57mm) 1/16"
Packaging
Bulk
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Part Status
Active
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Holding Type
Snap Lock
Material
Nylon
Mounting Type
Snap Lock
Base Product Number
Between Board Height
1.000" (25.40mm) 1"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 550
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,43000 €0,43 €
50,36000 €1,80 €
100,33500 €3,35 €
250,30480 €7,62 €
500,28520 €14,26 €
1000,26760 €26,76 €
2500,24724 €61,81 €
5000,23376 €116,88 €
1.0000,22167 €221,67 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €