




SP1-14-01 | |
|---|---|
DigiKey Part Number | RP407-ND |
Manufacturer | |
Manufacturer Product Number | SP1-14-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 7/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
EDA/CAD Models | SP1-14-01 Models |
Category | Length - Overall 1.188" (30.18mm) 1 3/16" |
Manufacturer Essentra Components | Support Hole Diameter 0.157" (3.99mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.157" (4.00mm) |
Part Status Active | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.875" (22.23mm) 7/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,30400 € | 1,52 € |
| 10 | 0,28200 € | 2,82 € |
| 25 | 0,25680 € | 6,42 € |
| 50 | 0,23980 € | 11,99 € |
| 100 | 0,22500 € | 22,50 € |
| 250 | 0,20756 € | 51,89 € |
| 500 | 0,19604 € | 98,02 € |
| 1.000 | 0,18575 € | 185,75 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

