Edging - 100' L (30.48m) Grommet - Edging, Slotted Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Edging - 100' L (30.48m) Grommet - Edging, Slotted Natural
Supporting your Project: Printed Circuit Board Solutions

SNGS-1

DigiKey Part Number
RP985-ND
Manufacturer
Manufacturer Product Number
SNGS-1
Description
GROMMET EDGE SLOT NYLON NATURAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Edging - 100' L (30.48m) Grommet - Edging, Slotted Natural
Datasheet
 Datasheet
EDA/CAD Models
SNGS-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet - Edging, Slotted
For Use With/Related Products
Edges, Irregular Holes
Panel Thickness
0.026" ~ 0.036" (0.66mm ~ 0.91mm)
Panel Cutout Dimensions
Edging - 100' L (30.48m)
Diameter - Inside
-
Features
-
Material
Polyamide (PA), Nylon
Color
Natural
Material Flammability Rating
UL94 HB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
154,76000 €54,76 €
1046,54300 €465,43 €
2543,63040 €1.090,76 €
5041,54940 €2.077,47 €
10039,56860 €3.956,86 €
Manufacturers Standard Package
Unit Price without VAT:54,76000 €
Unit Price with VAT:65,16440 €