Board Support Screw Mount / Snap Fit Nylon 0.500" (12.70mm) 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Screw Mount / Snap Fit Nylon 0.500" (12.70mm) 1/2"
SN-500
SN-500
Supporting your Project: Printed Circuit Board Solutions

SN-500

DigiKey Part Number
RP984-ND
Manufacturer
Manufacturer Product Number
SN-500
Description
BRD SPT SCREW MNT SNAP FIT 1/2"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Board Support Screw Mount / Snap Fit Nylon 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
EDA/CAD Models
SN-500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Between Board Height
0.500" (12.70mm) 1/2"
Manufacturer
Essentra Components
Length - Overall
1.050" (26.67mm)
Series
Mounting Hole Diameter
0.312" (7.92mm) Square
Packaging
Bulk
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Part Status
Active
Features
M4 Thread
Holding Type
Screw Mount
Material
Nylon
Mounting Type
Snap Fit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,57000 €0,57 €
50,47000 €2,35 €
100,43800 €4,38 €
250,39960 €9,99 €
500,37440 €18,72 €
1000,35190 €35,19 €
2500,32564 €81,41 €
5000,30828 €154,14 €
1.0000,29272 €292,72 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €