


SN-375 | |
|---|---|
DigiKey Part Number | SN-375-ND |
Manufacturer | |
Manufacturer Product Number | SN-375 |
Description | BRD SPT SCREW MNT SNAP FIT 3/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Screw Mount / Snap Fit Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | SN-375 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Screw Mount | |
Mounting Type | Snap Fit | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.925" (23.50mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | 0.312" (7.92mm) Square | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | M4 Thread | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,38400 € | 1,92 € |
| 10 | 0,35600 € | 3,56 € |
| 25 | 0,32480 € | 8,12 € |
| 50 | 0,30380 € | 15,19 € |
| 100 | 0,28520 € | 28,52 € |
| 250 | 0,26356 € | 65,89 € |
| 500 | 0,24922 € | 124,61 € |
| 1.000 | 0,23638 € | 236,38 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

