


SN-250 | |
|---|---|
DigiKey Part Number | SN-250-ND |
Manufacturer | |
Manufacturer Product Number | SN-250 |
Description | BRD SPT SCREW MNT SNAP FIT 1/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Screw Mount / Snap Fit Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | SN-250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Screw Mount | |
Mounting Type | Snap Fit | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.803" (20.40mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | 0.312" (7.92mm) Square | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | M4 Thread | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26851 € | 268,51 € |
| Unit Price without VAT: | 0,26851 € |
|---|---|
| Unit Price with VAT: | 0,31953 € |

