Board Support Screw Mount / Snap Fit Nylon 0.125" (3.18mm) 1/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Screw Mount / Snap Fit Nylon 0.125" (3.18mm) 1/8"
Supporting your Project: Printed Circuit Board Solutions

SN-125

DigiKey Part Number
SN-125-ND
Manufacturer
Manufacturer Product Number
SN-125
Description
BRD SPT SCREW MNT SNAP FIT 1/8"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Board Support Screw Mount / Snap Fit Nylon 0.125" (3.18mm) 1/8"
Datasheet
 Datasheet
EDA/CAD Models
SN-125 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Between Board Height
0.125" (3.18mm) 1/8"
Manufacturer
Essentra Components
Length - Overall
0.677" (17.20mm)
Series
Mounting Hole Diameter
0.312" (7.92mm) Square
Packaging
Bulk
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Part Status
Active
Features
M4 Thread
Holding Type
Screw Mount
Material
Nylon
Mounting Type
Snap Fit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,23301 €233,01 €
Manufacturers Standard Package
Unit Price without VAT:0,23301 €
Unit Price with VAT:0,27728 €