


SMWSLT-1-19 | |
|---|---|
DigiKey Part Number | RPC5097-ND |
Manufacturer | |
Manufacturer Product Number | SMWSLT-1-19 |
Description | CBL CLIP WIRE SADDLE PUSH IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Push In, Side Mount 0.457" L x 0.283" H (11.61mm x 7.19mm) |
Datasheet | Datasheet |
EDA/CAD Models | SMWSLT-1-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Hinged, Releasable, Side Entry, Top Lock | |
Opening Size | 0.457" L x 0.283" H (11.61mm x 7.19mm) | |
Mounting Type | Push In, Side Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.575" (14.61mm) | |
Width | 0.550" (13.97mm) | |
Height | 0.570" (14.48mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,45000 € | 2,25 € |
| 10 | 0,41700 € | 4,17 € |
| 25 | 0,38080 € | 9,52 € |
| 50 | 0,35660 € | 17,83 € |
| 100 | 0,33500 € | 33,50 € |
| 250 | 0,30996 € | 77,49 € |
| 500 | 0,29332 € | 146,66 € |
| 1.000 | 0,27845 € | 278,45 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

