


SMWS-1-19 | |
|---|---|
DigiKey Part Number | RPC2097-ND |
Manufacturer | |
Manufacturer Product Number | SMWS-1-19 |
Description | CBL CLIP WIRE SADDLE PUSH IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Push In 0.170" L x 0.160" H (4.32mm x 4.06mm) |
Datasheet | Datasheet |
EDA/CAD Models | SMWS-1-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Micro, Standoff | |
Opening Size | 0.170" L x 0.160" H (4.32mm x 4.06mm) | |
Mounting Type | Push In | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.270" (6.86mm) | |
Width | 0.075" (1.91mm) | |
Height | 0.490" (12.44mm) | |
Panel Hole Size | 0.070" (1.78mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.062" (1.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32400 € | 3,24 € |
| 25 | 0,30400 € | 7,60 € |
| 50 | 0,28960 € | 14,48 € |
| 100 | 0,27560 € | 27,56 € |
| 250 | 0,25828 € | 64,57 € |
| 500 | 0,24594 € | 122,97 € |
| 1.000 | 0,23420 € | 234,20 € |
| 3.000 | 0,21671 € | 650,13 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

