SMWHC-500-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMWHC-500-01
Supporting your Project: Printed Circuit Board Solutions

SMWHC-500-01

DigiKey Part Number
RPC5096-ND
Manufacturer
Manufacturer Product Number
SMWHC-500-01
Description
CBL CLIP C-TYPE NATURAL FASTENER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Natural Fastener 0.500" (12.70mm)
Datasheet
 Datasheet
EDA/CAD Models
SMWHC-500-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, C-Type
Type Attributes
Locking, Round
Opening Size
0.500" (12.70mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
1.180" (29.97mm)
Width
0.394" (10.00mm)
Height
0.740" (18.80mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
#8 (M4) or #10 (M5)
Bundle Center to Mounting Center
0.550" (13.97mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.048
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,57000 €0,57 €
50,47600 €2,38 €
100,44100 €4,41 €
250,40240 €10,06 €
500,37700 €18,85 €
1000,35430 €35,43 €
2500,32788 €81,97 €
5000,31038 €155,19 €
1.0000,29472 €294,72 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €