


SMLCBS-7-01 | |
|---|---|
DigiKey Part Number | SMLCBS-7-01-ND |
Manufacturer | |
Manufacturer Product Number | SMLCBS-7-01 |
Description | BOARD SPT SNAP LOCK NYLON 7/16" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | SMLCBS-7-01 Models |
Category | Between Board Height 0.438" (11.13mm) 7/16" |
Manufacturer Essentra Components | Length - Overall 0.839" (21.30mm) |
Series | Support Hole Diameter 0.156" (3.96mm) 5/32" |
Packaging Bulk | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Features Removable |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 5 | 0,42800 € | 2,14 € |
| 10 | 0,39800 € | 3,98 € |
| 25 | 0,36240 € | 9,06 € |
| 50 | 0,33920 € | 16,96 € |
| 100 | 0,31860 € | 31,86 € |
| 250 | 0,29468 € | 73,67 € |
| 500 | 0,27884 € | 139,42 € |
| 1.000 | 0,26464 € | 264,64 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

