


SMLCBS-5-01 | |
|---|---|
DigiKey Part Number | SMLCBS-5-01-ND |
Manufacturer | |
Manufacturer Product Number | SMLCBS-5-01 |
Description | BOARD SPT SNAP LOCK NYLON 5/16" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
EDA/CAD Models | SMLCBS-5-01 Models |
Category | Between Board Height 0.313" (7.95mm) 5/16" |
Manufacturer Essentra Components | Length - Overall 0.714" (18.14mm) |
Series | Support Hole Diameter 0.156" (3.96mm) 5/32" |
Packaging Bulk | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Features Removable |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25053 € | 250,53 € |
| Unit Price without VAT: | 0,25053 € |
|---|---|
| Unit Price with VAT: | 0,29813 € |

